
242111 | |
|---|---|
DigiKey Part Number | ACX2224-ND |
Manufacturer | |
Manufacturer Product Number | 242111 |
Description | COAX ADAPT SMA TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,72000 Kč | 551,72 Kč |
| 10 | 468,84700 Kč | 4 688,47 Kč |
| 30 | 433,87567 Kč | 13 016,27 Kč |
| 50 | 418,52460 Kč | 20 926,23 Kč |
| 100 | 398,55860 Kč | 39 855,86 Kč |
| 250 | 373,63412 Kč | 93 408,53 Kč |
| 500 | 355,82372 Kč | 177 911,86 Kč |
| Unit Price without VAT: | 551,72000 Kč |
|---|---|
| Unit Price with VAT: | 667,58120 Kč |




















