Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket Non-Constant
Who is Pomona Electronics?

3287

DigiKey Part Number
501-2267-ND
Manufacturer
Manufacturer Product Number
3287
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
Non-Constant
Mfr
Style
Straight
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Plug, Male Pin
Operating Temperature
-55°C ~ 85°C
Convert To (Adapter End)
UHF Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč