RFU-533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-533

DigiKey Part Number
5480-RFU-533-ND
Manufacturer
Manufacturer Product Number
RFU-533
Description
COAX ADAPT UHF TO UHF, DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To UHF Jack, Female Socket (2) Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
UHF Plug, Male Pin
Convert To (Adapter End)
UHF Jack, Female Socket (2)
Impedance
Non-Constant
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1197,45000 Kč197,45 Kč
Manufacturers Standard Package
Unit Price without VAT:197,45000 Kč
Unit Price with VAT:238,91450 Kč