MCD50000ENE50/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 10
Unit Price: 8 639,00000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 12
Unit Price: 8 190,06000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 19
Unit Price: 3 240,62000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 13
Unit Price: 4 580,50000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 1
Unit Price: 3 240,62000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 562,26340 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 76
Unit Price: 442,22000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 50
Unit Price: 514,45000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 439,28000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 19
Unit Price: 563,38000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 372,23150 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 140,56320 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 187,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 107
Unit Price: 350,04000 Kč
Datasheet
50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Silver 180° Shielded
MACH-D D-Sub Connectors from Positronic PIO | DigiKey

MCD50000ENE50/AA

DigiKey Part Number
4306-MCD50000ENE50/AA-ND
Manufacturer
Manufacturer Product Number
MCD50000ENE50/AA
Description
MACH-D D-SUB SHELL SIZE 5 BACKSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 695,57000 Kč4 695,57 Kč
103 991,82500 Kč39 918,25 Kč
253 742,23000 Kč93 555,75 Kč
503 563,88560 Kč178 194,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 695,57000 Kč
Unit Price with VAT:5 681,63970 Kč