50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50000GE0-1023.5

DigiKey Part Number
4306-D50000GE0-1023.5-ND
Manufacturer
Manufacturer Product Number
D50000GE0-1023.5
Description
D-SUB HOOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 580,50000 Kč4 580,50 Kč
103 894,03700 Kč38 940,37 Kč
253 650,53600 Kč91 263,40 Kč
503 476,57580 Kč173 828,79 Kč
Manufacturers Standard Package
Unit Price without VAT:4 580,50000 Kč
Unit Price with VAT:5 542,40500 Kč