
D50000GE0 | |
|---|---|
DigiKey Part Number | 4306-D50000GE0-ND |
Manufacturer | |
Manufacturer Product Number | D50000GE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 240,62000 Kč | 3 240,62 Kč |
| 10 | 2 754,81200 Kč | 27 548,12 Kč |
| 25 | 2 582,51880 Kč | 64 562,97 Kč |
| 50 | 2 459,44120 Kč | 122 972,06 Kč |
| Unit Price without VAT: | 3 240,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 921,15020 Kč |


