
D50000APNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D50000APNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000APNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 580,37000 Kč | 8 580,37 Kč |
| 10 | 7 294,83700 Kč | 72 948,37 Kč |
| 25 | 6 838,87720 Kč | 170 971,93 Kč |
| Unit Price without VAT: | 8 580,37000 Kč |
|---|---|
| Unit Price with VAT: | 10 382,24770 Kč |

