Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670500322 | |
|---|---|
DigiKey Part Number | 09670500322-ND |
Manufacturer | |
Manufacturer Product Number | 09670500322 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500322 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500343 | HARTING | 0 | 1195-5116-ND | 465,49000 Kč | Parametric Equivalent |
| 09670500344 | HARTING | 50 | 1195-5117-ND | 541,41000 Kč | Parametric Equivalent |
| 165X17349X | Amphenol CONEC | 80 | 626-2014-ND | 436,30000 Kč | Parametric Equivalent |
| 165X17349XE | Amphenol CONEC | 13 | 165X17349XE-ND | 559,55000 Kč | Parametric Equivalent |
| 165X17449X | Amphenol CONEC | 0 | 165X17449X-ND | 374,80975 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 637,85300 Kč | 31 892,65 Kč |
| Unit Price without VAT: | 637,85300 Kč |
|---|---|
| Unit Price with VAT: | 771,80213 Kč |













