
5745175-4 | |
|---|---|
DigiKey Part Number | 5831-5745175-4-ND |
Manufacturer | |
Manufacturer Product Number | 5745175-4 |
Description | D-Sub Backshells DSUB ACC: D CAB |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 279,69333 Kč | 4 195,40 Kč |
| Unit Price without VAT: | 279,69333 Kč |
|---|---|
| Unit Price with VAT: | 338,42893 Kč |




