50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Silver 180° Shielded
5745175-2
5745175-2

5745175-2

DigiKey Part Number
A34170-ND
Manufacturer
Manufacturer Product Number
5745175-2
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5745175-2 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc Alloy
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,31000 Kč256,31 Kč
10217,83600 Kč2 178,36 Kč
25204,19200 Kč5 104,80 Kč
50194,44000 Kč9 722,00 Kč
100185,15930 Kč18 515,93 Kč
250173,57364 Kč43 393,41 Kč
500165,29694 Kč82 648,47 Kč
1 000157,41711 Kč157 417,11 Kč
Manufacturers Standard Package
Unit Price without VAT:256,31000 Kč
Unit Price with VAT:310,13510 Kč