Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11169X | |
|---|---|
DigiKey Part Number | 300X11169X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11169X |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Zinc |
Number of Positions 50 | Plating Nickel |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X17349X | Amphenol CONEC | 80 | 626-2014-ND | 436,30000 Kč | Parametric Equivalent |
| 165X17349XE | Amphenol CONEC | 13 | 165X17349XE-ND | 559,55000 Kč | Parametric Equivalent |
| 165X17449X | Amphenol CONEC | 0 | 165X17449X-ND | 374,80975 Kč | Parametric Equivalent |
| 09670500322 | HARTING | 0 | 09670500322-ND | 637,85300 Kč | Parametric Equivalent |
| 09670500343 | HARTING | 0 | 1195-5116-ND | 465,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 186,27720 Kč | 9 313,86 Kč |
| Unit Price without VAT: | 186,27720 Kč |
|---|---|
| Unit Price with VAT: | 225,39541 Kč |













