
M85049/49-2S10W | |
|---|---|
DigiKey Part Number | APM85049/49-2S10W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S10W |
Description | CONN CABLE CLAMP SZ10 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.984" (25.00mm) | Base Product Number |
Shell Size - Insert 10, 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,06000 Kč | 528,06 Kč |
| 10 | 448,85200 Kč | 4 488,52 Kč |
| 25 | 420,74720 Kč | 10 518,68 Kč |
| 50 | 400,67160 Kč | 20 033,58 Kč |
| 100 | 381,55970 Kč | 38 155,97 Kč |
| 250 | 357,69600 Kč | 89 424,00 Kč |
| 500 | 340,64414 Kč | 170 322,07 Kč |
| Unit Price without VAT: | 528,06000 Kč |
|---|---|
| Unit Price with VAT: | 638,95260 Kč |







