


M85049/38S25W | |
|---|---|
DigiKey Part Number | APC1393-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S25W |
Description | CONN CABLE CLAMP SZ25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 25 |
Datasheet | Datasheet |
Category | Shell Size - Insert 25 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,99000 Kč | 613,99 Kč |
| 10 | 521,88800 Kč | 5 218,88 Kč |
| 25 | 489,22000 Kč | 12 230,50 Kč |
| 50 | 465,87860 Kč | 23 293,93 Kč |
| 100 | 443,65910 Kč | 44 365,91 Kč |
| 250 | 415,91288 Kč | 103 978,22 Kč |
| 500 | 396,08850 Kč | 198 044,25 Kč |
| Unit Price without VAT: | 613,99000 Kč |
|---|---|
| Unit Price with VAT: | 742,92790 Kč |


















