
M85049/49-2S22W | |
|---|---|
DigiKey Part Number | APM85049/49-2S22W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S22W |
Description | CONN CABLE CLAMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.760" (44.70mm) | Base Product Number |
Shell Size - Insert 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,54000 Kč | 661,54 Kč |
| 10 | 562,26400 Kč | 5 622,64 Kč |
| 25 | 527,06000 Kč | 13 176,50 Kč |
| 50 | 501,91260 Kč | 25 095,63 Kč |
| 100 | 477,97260 Kč | 47 797,26 Kč |
| 250 | 448,08460 Kč | 112 021,15 Kč |
| Unit Price without VAT: | 661,54000 Kč |
|---|---|
| Unit Price with VAT: | 800,46340 Kč |




