
M85049/49-2S20W | |
|---|---|
DigiKey Part Number | APM85049/49-2S20W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S20W |
Description | CONN CABLE CLAMP SZ20 21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.641" (41.68mm) | Base Product Number |
Shell Size - Insert 20, 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,24000 Kč | 620,24 Kč |
| 10 | 527,20600 Kč | 5 272,06 Kč |
| 25 | 494,20040 Kč | 12 355,01 Kč |
| 50 | 470,62520 Kč | 23 531,26 Kč |
| 100 | 448,18050 Kč | 44 818,05 Kč |
| 250 | 420,15240 Kč | 105 038,10 Kč |
| 500 | 400,12570 Kč | 200 062,85 Kč |
| Unit Price without VAT: | 620,24000 Kč |
|---|---|
| Unit Price with VAT: | 750,49040 Kč |






