
A85049492S8W | |
|---|---|
DigiKey Part Number | 623-A85049492S8W-ND |
Manufacturer | |
Manufacturer Product Number | A85049492S8W |
Description | CONN CABLE CLAMP SZ8 9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 8, 9 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.859" (21.82mm) | Base Product Number |
Shell Size - Insert 8, 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,79000 Kč | 511,79 Kč |
| 10 | 434,96200 Kč | 4 349,62 Kč |
| 25 | 407,71680 Kč | 10 192,92 Kč |
| 50 | 388,26260 Kč | 19 413,13 Kč |
| 100 | 369,74300 Kč | 36 974,30 Kč |
| 250 | 346,61840 Kč | 86 654,60 Kč |
| 500 | 330,09584 Kč | 165 047,92 Kč |
| Unit Price without VAT: | 511,79000 Kč |
|---|---|
| Unit Price with VAT: | 619,26590 Kč |



