Olive Connector Cable Clamp 15/16-20 UNEF 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/49-2S16W

DigiKey Part Number
1591-1017-ND
Manufacturer
Manufacturer Product Number
M85049/49-2S16W
Description
CONN CAB CLAMP SZ16 15/16-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 15/16-20 UNEF 16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Cadmium Nickel
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Olive
Type
Cable Clamp
Features
Clamp Screws, Self-Locking
Shell Size - Insert
16
For Use With/Related Products
MIL-DTL-27599, MIL-DTL-38999 Series I, II
Thread Size
15/16-20 UNEF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1581,87000 Kč581,87 Kč
10494,56700 Kč4 945,67 Kč
25463,60960 Kč11 590,24 Kč
50441,48180 Kč22 074,09 Kč
100420,42600 Kč42 042,60 Kč
250394,13308 Kč98 533,27 Kč
500375,34602 Kč187 673,01 Kč
Manufacturers Standard Package
Unit Price without VAT:581,87000 Kč
Unit Price with VAT:704,06270 Kč