
HVSL800022A1H6 | |
|---|---|
DigiKey Part Number | 1032-HVSL800022A1H6-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800022A1H6 |
Description | HVSL 800 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,78000 Kč | 731,78 Kč |
| 10 | 621,94000 Kč | 6 219,40 Kč |
| 25 | 583,00520 Kč | 14 575,13 Kč |
| 50 | 555,19140 Kč | 27 759,57 Kč |
| 100 | 528,71490 Kč | 52 871,49 Kč |
| 250 | 495,65444 Kč | 123 913,61 Kč |
| Unit Price without VAT: | 731,78000 Kč |
|---|---|
| Unit Price with VAT: | 885,45380 Kč |








