New at DigiKey
2 Position Rectangular Receptacle Connector Solder Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1200022A1H10

DigiKey Part Number
1032-HVSL1200022A1H10-ND
Manufacturer
Manufacturer Product Number
HVSL1200022A1H10
Description
HVSL 1200 2 POLE BOX MOUNT RECEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Solder Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 678,16000 Kč1 678,16 Kč
101 426,49900 Kč14 264,99 Kč
251 337,25360 Kč33 431,34 Kč
501 273,49520 Kč63 674,76 Kč
1001 212,78990 Kč121 278,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 678,16000 Kč
Unit Price with VAT:2 030,57360 Kč