New at DigiKey
2 Position Rectangular Plug Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1200062A195

DigiKey Part Number
1032-HVSL1200062A195-ND
Manufacturer
Manufacturer Product Number
HVSL1200062A195
Description
HVSL 1200 2 POLE STRAIGHT PLUG;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
1.339" (34.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
3/0 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 059,06000 Kč2 059,06 Kč
Unit Price without VAT:2 059,06000 Kč
Unit Price with VAT:2 491,46260 Kč