
HVSL1200082A195 | |
|---|---|
DigiKey Part Number | 1032-HVSL1200082A195-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1200082A195 |
Description | HVSL 1200 2 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 1.339" (34.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 3/0 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 461,53250 Kč | 49 230,65 Kč |
| Unit Price without VAT: | 2 461,53250 Kč |
|---|---|
| Unit Price with VAT: | 2 978,45433 Kč |



