New at DigiKey
Socket Contact Silver 6 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P03BS00080

DigiKey Part Number
1032-P03BS00080-ND
Manufacturer
Manufacturer Product Number
P03BS00080
Description
HVSL 362 POWER CRIMP CONTACTS FO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 6 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Amphenol PCD Shenzhen
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,90000 Kč65,90 Kč
1055,91400 Kč559,14 Kč
2552,41400 Kč1 310,35 Kč
5049,91140 Kč2 495,57 Kč
10047,52550 Kč4 752,55 Kč
25044,54820 Kč11 137,05 Kč
50042,42218 Kč21 211,09 Kč
1 00040,39815 Kč40 398,15 Kč
2 50037,87108 Kč94 677,70 Kč
Manufacturers Standard Package
Unit Price without VAT:65,90000 Kč
Unit Price with VAT:79,73900 Kč