New at DigiKey
Socket Contact 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310003614S

DigiKey Part Number
1032-C310003614S-ND
Manufacturer
Manufacturer Product Number
C310003614S
Description
HVSL HVIL CONTACT FOR PLUG; FOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Amphenol PCD Shenzhen
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,17600 Kč91,76 Kč
258,60080 Kč215,02 Kč
508,18780 Kč409,39 Kč
1007,79790 Kč779,79 Kč
2507,30776 Kč1 826,94 Kč
5006,95864 Kč3 479,32 Kč
1 0006,62621 Kč6 626,21 Kč
2 5006,21118 Kč15 527,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč