
C420003643 | |
|---|---|
DigiKey Part Number | 1032-C420003643-ND |
Manufacturer | |
Manufacturer Product Number | C420003643 |
Description | MSD XL HVIL PIN CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp Stamped |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol PCD Shenzhen | Type Stamped |
Series | Pin or Socket Pin |
Packaging Bulk | Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 33,41100 Kč | 334,11 Kč |
| 25 | 31,31680 Kč | 782,92 Kč |
| 50 | 29,81500 Kč | 1 490,75 Kč |
| 100 | 28,39270 Kč | 2 839,27 Kč |
| 250 | 26,61328 Kč | 6 653,32 Kč |
| 500 | 25,34236 Kč | 12 671,18 Kč |
| 1 000 | 24,13294 Kč | 24 132,94 Kč |
| 2 500 | 22,62254 Kč | 56 556,35 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |


