New at DigiKey
Socket Contact Tin 12-14 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310003612S

DigiKey Part Number
1032-C310003612S-ND
Manufacturer
Manufacturer Product Number
C310003612S
Description
HVSL POWER CRIMP CONTACT FOR PLU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Amphenol PCD Shenzhen
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
12-14 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1013,74400 Kč137,44 Kč
2512,88040 Kč322,01 Kč
5012,26300 Kč613,15 Kč
10011,67700 Kč1 167,70 Kč
25010,94496 Kč2 736,24 Kč
50010,42192 Kč5 210,96 Kč
1 0009,92430 Kč9 924,30 Kč
2 5009,30289 Kč23 257,22 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč