
HVSL282062A104I | |
|---|---|
DigiKey Part Number | 1032-HVSL282062A104I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL282062A104I |
Description | HVSL 282 2 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 12 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 12 AWG |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 Kč | 313,46 Kč |
| 10 | 266,38700 Kč | 2 663,87 Kč |
| 25 | 249,70720 Kč | 6 242,68 Kč |
| 50 | 237,78600 Kč | 11 889,30 Kč |
| 100 | 226,44070 Kč | 22 644,07 Kč |
| 250 | 212,27396 Kč | 53 068,49 Kč |
| 500 | 202,15362 Kč | 101 076,81 Kč |
| 1 000 | 192,51754 Kč | 192 517,54 Kč |
| Unit Price without VAT: | 313,46000 Kč |
|---|---|
| Unit Price with VAT: | 379,28660 Kč |





