
C310003611S | |
|---|---|
DigiKey Part Number | 1032-C310003611S-ND |
Manufacturer | |
Manufacturer Product Number | C310003611S |
Description | HVSL POWER CRIMP CONTACT FOR REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 12-14 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 50 | 11,54060 Kč | 577,03 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 250 | 10,29824 Kč | 2 574,56 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 500 | 8,75281 Kč | 21 882,03 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |






