
HVSL280023A104 | |
|---|---|
DigiKey Part Number | 1032-HVSL280023A104-ND |
Manufacturer | |
Manufacturer Product Number | HVSL280023A104 |
Description | HVSL 280 3 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Tin 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-14 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 275,05300 Kč | 2 750,53 Kč |
| 25 | 257,81360 Kč | 6 445,34 Kč |
| 50 | 245,51280 Kč | 12 275,64 Kč |
| 100 | 233,79590 Kč | 23 379,59 Kč |
| 250 | 219,16872 Kč | 54 792,18 Kč |
| 500 | 208,72012 Kč | 104 360,06 Kč |
| 1 000 | 198,77232 Kč | 198 772,32 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |




