
HVSL280063A10411 | |
|---|---|
DigiKey Part Number | 1032-HVSL280063A10411-ND |
Manufacturer | |
Manufacturer Product Number | HVSL280063A10411 |
Description | HVSL 280 3 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,91000 Kč | 498,91 Kč |
| 10 | 423,95000 Kč | 4 239,50 Kč |
| 25 | 397,39120 Kč | 9 934,78 Kč |
| 50 | 378,43020 Kč | 18 921,51 Kč |
| 100 | 360,37820 Kč | 36 037,82 Kč |
| 250 | 337,83768 Kč | 84 459,42 Kč |
| 500 | 321,73346 Kč | 160 866,73 Kč |
| Unit Price without VAT: | 498,91000 Kč |
|---|---|
| Unit Price with VAT: | 603,68110 Kč |



