
C310003623S | |
|---|---|
DigiKey Part Number | 1032-C310003623S-ND |
Manufacturer | |
Manufacturer Product Number | C310003623S |
Description | HVSL POWER CRIMP CONTACT FOR PLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 250 | 14,21816 Kč | 3 554,54 Kč |
| 500 | 13,53868 Kč | 6 769,34 Kč |
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 500 | 12,08510 Kč | 30 212,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









