New at DigiKey
3 Position Rectangular Plug Connector Crimp Tin 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL633063A004I

DigiKey Part Number
1032-HVSL633063A004I-ND
Manufacturer
Manufacturer Product Number
HVSL633063A004I
Description
HVSL 633 STRAIGHT PLUG: WITHOUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Tin 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72251,11861 Kč18 080,54 Kč
Manufacturers Standard Package
Unit Price without VAT:251,11861 Kč
Unit Price with VAT:303,85352 Kč