New at DigiKey
2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1000082A170

DigiKey Part Number
1032-HVSL1000082A170-ND
Manufacturer
Manufacturer Product Number
HVSL1000082A170
Description
HVSL 1000 2 POLE R/A PLUG; WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Amphenol PCD Shenzhen
Fastening Type
Lever Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
2/0 AWG
Connector Type
Plug
Features
Auxiliary Contacts
Contact Type
Female Socket
Contact Finish
Silver
Number of Positions
2
Color
Orange
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 965,97000 Kč2 965,97 Kč
102 521,37700 Kč25 213,77 Kč
252 363,67760 Kč59 091,94 Kč
502 251,01080 Kč112 550,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 965,97000 Kč
Unit Price with VAT:3 588,82370 Kč