
1376360-1 | |
|---|---|
DigiKey Part Number | 1376360-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376360-1 |
Description | CONN PLUG HSG 26POS 2.20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376360-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 56,79000 Kč | 567,90 Kč |
| 25 | 53,22320 Kč | 1 330,58 Kč |
| 50 | 50,67880 Kč | 2 533,94 Kč |
| 100 | 48,25750 Kč | 4 825,75 Kč |
| 300 | 44,65650 Kč | 13 396,95 Kč |
| 500 | 43,07578 Kč | 21 537,89 Kč |
| 1 000 | 41,02089 Kč | 41 020,89 Kč |
| 2 500 | 38,45479 Kč | 96 136,98 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |











