


MSDXLM000 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM000-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM000 |
Description | MSD XL SHUNTED PLUG; WITHOUT FUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,40000 Kč | 1 589,40 Kč |
| 10 | 1 351,04000 Kč | 13 510,40 Kč |
| 25 | 1 266,50440 Kč | 31 662,61 Kč |
| 50 | 1 206,11120 Kč | 60 305,56 Kč |
| 100 | 1 148,61670 Kč | 114 861,67 Kč |
| Unit Price without VAT: | 1 589,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,17400 Kč |







