


MSDXLF000F | |
|---|---|
DigiKey Part Number | 1032-MSDXLF000F-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLF000F |
Description | MSD XL RECEPTACLE; FRONT MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder Eyelet |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Eyelet |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Female Socket | Color Orange |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 024,86000 Kč | 2 024,86 Kč |
| 10 | 1 721,26700 Kč | 17 212,67 Kč |
| 25 | 1 613,58160 Kč | 40 339,54 Kč |
| 50 | 1 536,65000 Kč | 76 832,50 Kč |
| 100 | 1 463,41170 Kč | 146 341,17 Kč |
| Unit Price without VAT: | 2 024,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,08060 Kč |







