


MSDXLM350 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM350-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM350 |
Description | MSD XL PLUG WITH 350A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 923,55000 Kč | 3 923,55 Kč |
| 10 | 3 335,46200 Kč | 33 354,62 Kč |
| 25 | 3 126,86520 Kč | 78 171,63 Kč |
| 50 | 2 977,86920 Kč | 148 893,46 Kč |
| Unit Price without VAT: | 3 923,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 747,49550 Kč |


