



1318389-1 | |
|---|---|
DigiKey Part Number | A126067-ND |
Manufacturer | |
Manufacturer Product Number | 1318389-1 |
Description | CONN PLUG HSG 40POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318389-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,52900 Kč | 275,29 Kč |
| 25 | 25,81080 Kč | 645,27 Kč |
| 50 | 24,57200 Kč | 1 228,60 Kč |
| 100 | 23,39780 Kč | 2 339,78 Kč |
| 300 | 21,65217 Kč | 6 495,65 Kč |
| 500 | 20,88512 Kč | 10 442,56 Kč |
| 1 000 | 19,88822 Kč | 19 888,22 Kč |
| 2 500 | 18,64340 Kč | 46 608,50 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |











