New at DigiKey
2 Position Rectangular Plug Connector Crimp Silver 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL800062A135

DigiKey Part Number
1032-HVSL800062A135-ND
Manufacturer
Manufacturer Product Number
HVSL800062A135
Description
HVSL 800 2 POLE STRAIGHT PLUG; W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Silver 2 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket, Power
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
2 AWG
Features
Auxiliary Contacts
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1914,88000 Kč914,88 Kč
10777,66100 Kč7 776,61 Kč
25728,97480 Kč18 224,37 Kč
50694,20220 Kč34 710,11 Kč
100661,10310 Kč66 110,31 Kč
250619,76688 Kč154 941,72 Kč
Manufacturers Standard Package
Unit Price without VAT:914,88000 Kč
Unit Price with VAT:1 107,00480 Kč