
HVSL800062A125 | |
|---|---|
DigiKey Part Number | 1032-HVSL800062A125-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800062A125 |
Description | HVSL 800 2 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 4 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Lever Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 4 AWG |
Connector Type Plug | Features Auxiliary Contacts |
Contact Type Female Socket, Power | Contact Finish Silver |
Number of Positions 2 | Color Orange |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,37000 Kč | 979,37 Kč |
| 10 | 832,42600 Kč | 8 324,26 Kč |
| 25 | 780,32120 Kč | 19 508,03 Kč |
| 50 | 743,10240 Kč | 37 155,12 Kč |
| 100 | 707,66880 Kč | 70 766,88 Kč |
| 250 | 663,42264 Kč | 165 855,66 Kč |
| Unit Price without VAT: | 979,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,03770 Kč |



