
HVSL800022A1D6 | |
|---|---|
DigiKey Part Number | 1032-HVSL800022A1D6-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800022A1D6 |
Description | HVSL 800 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Male Pin, Power | Contact Finish Silver |
Number of Positions 2 | Color Orange |
Pitch 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,47000 Kč | 757,47 Kč |
| 10 | 643,72600 Kč | 6 437,26 Kč |
| 25 | 603,43320 Kč | 15 085,83 Kč |
| 50 | 574,64000 Kč | 28 732,00 Kč |
| 100 | 547,23580 Kč | 54 723,58 Kč |
| 250 | 513,01776 Kč | 128 254,44 Kč |
| Unit Price without VAT: | 757,47000 Kč |
|---|---|
| Unit Price with VAT: | 916,53870 Kč |





