Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8BA5 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8BA5-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8BA5 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-08PFFJ-SF8AA5 | Amphenol LTW | 2 | 1754-MSAS-08PFFJ-SF8AA5-ND | 17,75000 Kč | Parametric Equivalent |
| MSAS-08PFFJ-SF8CA5 | Amphenol LTW | 0 | 1754-MSAS-08PFFJ-SF8CA5-ND | 17,83000 Kč | Parametric Equivalent |
| MSXS-08PFFJ-SF8DA5 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8DA5-ND | 17,43300 Kč | Parametric Equivalent |
| 09487247756005 | HARTING | 0 | 1195-09487247756005-ND | 39,91400 Kč | Parametric Equivalent |
| 1203410750 | Molex | 0 | WM23845-ND | 82,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 490,82800 Kč | 4 908,28 Kč |
| Unit Price without VAT: | 490,82800 Kč |
|---|---|
| Unit Price with VAT: | 593,90188 Kč |













