Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG865-P6B-05M | |
|---|---|
DigiKey Part Number | 5073-TRG865-P6B-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG865-P6B-05M |
Description | M12 8PA F/UTP IND-OD, M12F/RJ45, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG611-C6B-05M | L-com | 16 | 5073-TRG611-C6B-05M-ND | 2 471,67000 Kč | Parametric Equivalent |
| TRG611-T6T-05M | L-com | 0 | 5073-TRG611-T6T-05M-ND | 3 862,37000 Kč | Parametric Equivalent |
| 09487247756005 | HARTING | 0 | 1195-09487247756005-ND | 1 131,05700 Kč | Parametric Equivalent |
| 1203410750 | Molex | 0 | WM23845-ND | 2 902,13000 Kč | Parametric Equivalent |
| 1403535 | Phoenix Contact | 2 | 1403535-ND | 2 098,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,56000 Kč | 1 362,56 Kč |
| Unit Price without VAT: | 1 362,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,69760 Kč |












