
TRG611-C6B-05M | |
|---|---|
DigiKey Part Number | 5073-TRG611-C6B-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG611-C6B-05M |
Description | CAT6A M128X F/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,67000 Kč | 2 471,67 Kč |
| 10 | 2 101,03900 Kč | 21 010,39 Kč |
| 25 | 1 969,62920 Kč | 49 240,73 Kč |
| 50 | 1 875,73880 Kč | 93 786,94 Kč |
| 100 | 1 786,34820 Kč | 178 634,82 Kč |
| Unit Price without VAT: | 2 471,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,72070 Kč |


