



AD-05BFFB-QL8AP0 | |
|---|---|
DigiKey Part Number | 1754-AD-05BFFB-QL8AP0-ND |
Manufacturer | |
Manufacturer Product Number | AD-05BFFB-QL8AP0 |
Description | CONN PLUG FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | A-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,27000 Kč | 332,27 Kč |
| 10 | 282,40000 Kč | 2 824,00 Kč |
| 25 | 264,70240 Kč | 6 617,56 Kč |
| 50 | 252,07300 Kč | 12 603,65 Kč |
| 100 | 240,04510 Kč | 24 004,51 Kč |
| 250 | 225,02772 Kč | 56 256,93 Kč |
| 500 | 214,29806 Kč | 107 149,03 Kč |
| 1 000 | 204,08501 Kč | 204 085,01 Kč |
| Unit Price without VAT: | 332,27000 Kč |
|---|---|
| Unit Price with VAT: | 402,04670 Kč |









