AD-05BMMB-QL8AP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-05BMMB-QL8AP0
AD-05BMMB-QL8AP0
AD-05BMMB-QL8AP0

AD-05BMMB-QL8AP0

DigiKey Part Number
1754-AD-05BMMB-QL8AP0-ND
Manufacturer
Manufacturer Product Number
AD-05BMMB-QL8AP0
Description
CONN RCPT MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
A-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1288,58000 Kč288,58 Kč
10245,22000 Kč2 452,20 Kč
25229,86480 Kč5 746,62 Kč
50218,89160 Kč10 944,58 Kč
100208,44490 Kč20 844,49 Kč
250195,40412 Kč48 851,03 Kč
500186,08678 Kč93 043,39 Kč
1 000177,21739 Kč177 217,39 Kč
Manufacturers Standard Package
Unit Price without VAT:288,58000 Kč
Unit Price with VAT:349,18180 Kč