
AD-05BMMM-QL8D01 | |
|---|---|
DigiKey Part Number | 1754-1947-ND |
Manufacturer | |
Manufacturer Product Number | AD-05BMMM-QL8D01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,12000 Kč | 283,12 Kč |
| 10 | 240,64400 Kč | 2 406,44 Kč |
| 25 | 225,58040 Kč | 5 639,51 Kč |
| 50 | 214,81100 Kč | 10 740,55 Kč |
| 100 | 204,55760 Kč | 20 455,76 Kč |
| 250 | 191,76044 Kč | 47 940,11 Kč |
| 500 | 182,61674 Kč | 91 308,37 Kč |
| 1 000 | 173,91152 Kč | 173 911,52 Kč |
| Unit Price without VAT: | 283,12000 Kč |
|---|---|
| Unit Price with VAT: | 342,57520 Kč |





