
AD-05PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AD-05PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AD-05PMMP-QC8001 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Data) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,01000 Kč | 186,01 Kč |
| 10 | 158,04200 Kč | 1 580,42 Kč |
| 30 | 146,25233 Kč | 4 387,57 Kč |
| 50 | 141,06880 Kč | 7 053,44 Kč |
| 100 | 134,33600 Kč | 13 433,60 Kč |
| 250 | 125,92872 Kč | 31 482,18 Kč |
| 500 | 119,92288 Kč | 59 961,44 Kč |
| 1 000 | 114,20497 Kč | 114 204,97 Kč |
| Unit Price without VAT: | 186,01000 Kč |
|---|---|
| Unit Price with VAT: | 225,07210 Kč |





