
AG-05PMJS-QC800P | |
|---|---|
DigiKey Part Number | 1754-AG-05PMJS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | AG-05PMJS-QC800P |
Description | X-LOK A SIZE PANEL CONN 16A 5P M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 + PE) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,06000 Kč | 208,06 Kč |
| 10 | 176,74700 Kč | 1 767,47 Kč |
| 25 | 165,67400 Kč | 4 141,85 Kč |
| 50 | 157,76360 Kč | 7 888,18 Kč |
| 100 | 150,23390 Kč | 15 023,39 Kč |
| 250 | 140,83164 Kč | 35 207,91 Kč |
| 500 | 134,11506 Kč | 67 057,53 Kč |
| 1 000 | 127,72158 Kč | 127 721,58 Kč |
| Unit Price without VAT: | 208,06000 Kč |
|---|---|
| Unit Price with VAT: | 251,75260 Kč |






