
AG-05BFGM-QL8G01 | |
|---|---|
DigiKey Part Number | 1754-AG-05BFGM-QL8G01-ND |
Manufacturer | |
Manufacturer Product Number | AG-05BFGM-QL8G01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,72000 Kč | 787,72 Kč |
| 10 | 669,55800 Kč | 6 695,58 Kč |
| 25 | 627,65040 Kč | 15 691,26 Kč |
| 50 | 597,70640 Kč | 29 885,32 Kč |
| 100 | 569,20430 Kč | 56 920,43 Kč |
| 250 | 533,61232 Kč | 133 403,08 Kč |
| Unit Price without VAT: | 787,72000 Kč |
|---|---|
| Unit Price with VAT: | 953,14120 Kč |


