
CAP-WAAMQMD1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WAAMQMD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMQMD1 |
Description | WATERPROOF CAP PUSH LOCK MINI SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,63200 Kč | 646,32 Kč |
| 25 | 60,58360 Kč | 1 514,59 Kč |
| 50 | 57,68580 Kč | 2 884,29 Kč |
| 100 | 54,92870 Kč | 5 492,87 Kč |
| 250 | 51,48876 Kč | 12 872,19 Kč |
| 500 | 49,03200 Kč | 24 516,00 Kč |
| 1 000 | 46,69262 Kč | 46 692,62 Kč |
| 2 500 | 43,77201 Kč | 109 430,03 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

